LMZ10504TZX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMZ10504TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ10504TZX-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ10504TZX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10504TZX-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10504TZX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
5 | ¥65.17000 | ¥325.85 |
10 | ¥64.22700 | ¥642.27 |
25 | ¥62.33760 | ¥1,558.44 |
50 | ¥60.44700 | ¥3,022.35 |
100 | ¥58.55810 | ¥5,855.81 |
250 | ¥56.66912 | ¥14,167.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.89116 | ¥26,445.58 |