DRV8834PWPR | |
---|---|
DigiKey Part Number | 296-41246-2-ND - Tape & Reel (TR) 296-41246-1-ND - Cut Tape (CT) 296-41246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8834PWPR |
Description | IC MOTOR DRIVER BIPOLAR 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 2.5V ~ 10.8V | |
Voltage - Load | 2.5V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.49300 | ¥214.93 |
25 | ¥20.31760 | ¥507.94 |
100 | ¥17.60840 | ¥1,760.84 |
250 | ¥16.70532 | ¥4,176.33 |
500 | ¥14.98962 | ¥7,494.81 |
1,000 | ¥12.64187 | ¥12,641.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.17560 | ¥22,351.20 |