SN74LV4053APWR | |
---|---|
DigiKey Part Number | 296-3833-2-ND - Tape & Reel (TR) 296-3833-1-ND - Cut Tape (CT) 296-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053APWR |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.36002 | ¥1,360.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24671 | ¥2,493.42 |
6,000 | ¥1.17116 | ¥7,026.96 |
10,000 | ¥1.09560 | ¥10,956.00 |
50,000 | ¥0.96715 | ¥48,357.50 |