DRV8328BRUYR | |
---|---|
DigiKey Part Number | 296-DRV8328BRUYRTR-ND - Tape & Reel (TR) 296-DRV8328BRUYRCT-ND - Cut Tape (CT) 296-DRV8328BRUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328BRUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8328BRUYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.04329 | ¥35,216.45 |
10,000 | ¥6.77239 | ¥67,723.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.45200 | ¥164.52 |
25 | ¥15.52000 | ¥388.00 |
100 | ¥13.22190 | ¥1,322.19 |
250 | ¥12.41452 | ¥3,103.63 |
500 | ¥10.86288 | ¥5,431.44 |
1,000 | ¥9.00057 | ¥9,000.57 |
2,500 | ¥8.37988 | ¥20,949.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.03600 | ¥170.36 |
25 | ¥16.07080 | ¥401.77 |
100 | ¥13.69120 | ¥1,369.12 |
250 | ¥12.85520 | ¥3,213.80 |
500 | ¥11.24846 | ¥5,624.23 |
1,000 | ¥9.32005 | ¥9,320.05 |
2,500 | ¥8.67733 | ¥21,693.32 |