LF21064NTR | |
---|---|
DigiKey Part Number | 5656-LF21064NTR-ND - Tape & Reel (TR) 5656-LF21064NTRCT-ND - Cut Tape (CT) 5656-LF21064NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21064NTR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.79700 | ¥107.97 |
25 | ¥10.24920 | ¥256.23 |
100 | ¥8.41880 | ¥841.88 |
250 | ¥7.86976 | ¥1,967.44 |
500 | ¥6.95450 | ¥3,477.25 |
1,000 | ¥5.49043 | ¥5,490.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.53010 | ¥11,325.25 |