A89307KETSR-J | |
---|---|
DigiKey Part Number | 620-A89307KETSR-JTR-ND - Tape & Reel (TR) 620-A89307KETSR-JCT-ND - Cut Tape (CT) 620-A89307KETSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89307KETSR-J |
Description | SENSORLESS 3 PHASE GATE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A89307KETSR-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | 50V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥28.97880 | ¥724.47 |
100 | ¥25.11430 | ¥2,511.43 |
250 | ¥23.82688 | ¥5,956.72 |
500 | ¥21.37970 | ¥10,689.85 |
1,000 | ¥18.03108 | ¥18,031.08 |
2,500 | ¥17.12954 | ¥42,823.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥16.48556 | ¥98,913.36 |