AMT49106KJPTR | |
---|---|
DigiKey Part Number | 620-AMT49106KJPTR-ND - Tape & Reel (TR) 620-AMT49106KJPTRCT-ND - Cut Tape (CT) 620-AMT49106KJPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49106KJPTR |
Description | AUTOMOTIVE THREE-PHASE MOSFET DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 4.1A | |
Voltage - Supply | 4.5V ~ 50V | |
Voltage - Load | 4.5V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥38.62100 | ¥386.21 |
25 | ¥34.32800 | ¥858.20 |
50 | ¥32.61060 | ¥1,630.53 |
100 | ¥31.75290 | ¥3,175.29 |
500 | ¥26.60404 | ¥13,302.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.88759 | ¥37,331.39 |
3,000 | ¥24.02943 | ¥72,088.29 |