DRV8340HPHPRQ1 | |
---|---|
DigiKey Part Number | 296-53552-2-ND - Tape & Reel (TR) 296-53552-1-ND - Cut Tape (CT) 296-53552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8340HPHPRQ1 |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8340HPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥44.93200 | ¥449.32 |
25 | ¥42.48080 | ¥1,062.02 |
100 | ¥36.81770 | ¥3,681.77 |
250 | ¥34.92912 | ¥8,732.28 |
500 | ¥31.34192 | ¥15,670.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.36716 | ¥23,367.16 |