DRV3201QPAPQ1 | |
---|---|
DigiKey Part Number | 296-44144-ND |
Manufacturer | |
Manufacturer Product Number | DRV3201QPAPQ1 |
Description | IC MOTOR DRVR 4.75V-30V 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3201QPAPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 30V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.29000 | ¥91.29 |
10 | ¥83.92100 | ¥839.21 |
25 | ¥80.44280 | ¥2,011.07 |
160 | ¥70.87681 | ¥11,340.29 |
320 | ¥67.39813 | ¥21,567.40 |
480 | ¥63.04994 | ¥30,263.97 |
960 | ¥57.83200 | ¥55,518.72 |