DRV3201EVM | |
---|---|
DigiKey Part Number | 296-44141-ND |
Manufacturer | |
Manufacturer Product Number | DRV3201EVM |
Description | EVAL MODULE FOR DRV3201 |
Customer Reference | |
Detailed Description | DRV3201 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV3201 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,326.07000 | ¥4,326.07 |