DRV3201QPAPRQ1 | |
---|---|
DigiKey Part Number | 296-40035-2-ND - Tape & Reel (TR) 296-40035-1-ND - Cut Tape (CT) 296-40035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3201QPAPRQ1 |
Description | IC MOTOR DRVR 4.75V-30V 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3201QPAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 30V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥63.41300 | ¥634.13 |
25 | ¥60.46360 | ¥1,511.59 |
100 | ¥52.50010 | ¥5,250.01 |
250 | ¥50.14024 | ¥12,535.06 |
500 | ¥45.71614 | ¥22,858.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.81731 | ¥39,817.31 |
2,000 | ¥38.34258 | ¥76,685.16 |