DRV8320RHRHAR | |
---|---|
DigiKey Part Number | 296-50724-2-ND - Tape & Reel (TR) 296-50724-1-ND - Cut Tape (CT) 296-50724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320RHRHAR |
Description | IC MTR DRV MULTIPHAS 6-60V 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320RHRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.25300 | ¥302.53 |
25 | ¥28.60280 | ¥715.07 |
100 | ¥24.78870 | ¥2,478.87 |
250 | ¥23.51748 | ¥5,879.37 |
500 | ¥21.10216 | ¥10,551.08 |
1,000 | ¥17.79705 | ¥17,797.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.90717 | ¥42,267.93 |
5,000 | ¥16.27155 | ¥81,357.75 |