DRV8316RRGFR | |
---|---|
DigiKey Part Number | 296-DRV8316RRGFRTR-ND - Tape & Reel (TR) 296-DRV8316RRGFRCT-ND - Cut Tape (CT) 296-DRV8316RRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316RRGFR |
Description | 40-V MAX 8-A PEAK 3-PHASE MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316RRGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Camera, Printer | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.59125 | ¥55,773.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.12500 | ¥321.25 |
25 | ¥30.37280 | ¥759.32 |
100 | ¥26.32310 | ¥2,632.31 |
250 | ¥24.97356 | ¥6,243.39 |
500 | ¥22.40866 | ¥11,204.33 |
1,000 | ¥18.89889 | ¥18,898.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.26500 | ¥332.65 |
25 | ¥31.45120 | ¥786.28 |
100 | ¥27.25750 | ¥2,725.75 |
250 | ¥25.86004 | ¥6,465.01 |
500 | ¥23.20408 | ¥11,602.04 |
1,000 | ¥19.56972 | ¥19,569.72 |