MCT8315A1VRGFR | |
---|---|
DigiKey Part Number | 296-MCT8315A1VRGFRTR-ND - Tape & Reel (TR) 296-MCT8315A1VRGFRCT-ND - Cut Tape (CT) 296-MCT8315A1VRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8315A1VRGFR |
Description | 40-V MAX, 4-A PEAK, SENSORLESS T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8315A1VRGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | I2C | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.34200 | ¥253.42 |
25 | ¥23.95640 | ¥598.91 |
100 | ¥20.76170 | ¥2,076.17 |
250 | ¥19.69696 | ¥4,924.24 |
500 | ¥17.67386 | ¥8,836.93 |
1,000 | ¥14.90569 | ¥14,905.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.79005 | ¥38,370.15 |
6,000 | ¥12.30922 | ¥73,855.32 |