DRV8316CTQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8316CTQRGFRQ1TR-ND - Tape & Reel (TR) 296-DRV8316CTQRGFRQ1CT-ND - Cut Tape (CT) 296-DRV8316CTQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CTQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX 8-A PEAK THR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CTQRGFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87200 | ¥408.72 |
25 | ¥38.63440 | ¥965.86 |
100 | ¥33.48480 | ¥3,348.48 |
250 | ¥31.76760 | ¥7,941.90 |
500 | ¥28.50500 | ¥14,252.50 |
1,000 | ¥24.04036 | ¥24,040.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.12548 | ¥63,376.44 |