DRV8316CRQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8316CRQRGFRQ1TR-ND - Tape & Reel (TR) 296-DRV8316CRQRGFRQ1CT-ND - Cut Tape (CT) 296-DRV8316CRQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CRQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX 8-A PEAK THR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CRQRGFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥42.91200 | ¥429.12 |
25 | ¥40.56920 | ¥1,014.23 |
100 | ¥35.15950 | ¥3,515.95 |
250 | ¥33.35592 | ¥8,338.98 |
500 | ¥29.93024 | ¥14,965.12 |
1,000 | ¥25.24238 | ¥25,242.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.18746 | ¥66,562.38 |