LM5145RGYR | |
---|---|
DigiKey Part Number | 296-47661-2-ND - Tape & Reel (TR) 296-47661-1-ND - Cut Tape (CT) 296-47661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5145RGYR |
Description | LM5145RGYR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5145RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 75V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥31.92800 | ¥319.28 |
25 | ¥30.18600 | ¥754.65 |
100 | ¥26.16220 | ¥2,616.22 |
250 | ¥24.82020 | ¥6,205.05 |
500 | ¥22.27106 | ¥11,135.53 |
1,000 | ¥18.78280 | ¥18,782.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.53521 | ¥43,605.63 |