OPA862IDT | |
---|---|
DigiKey Part Number | 296-OPA862IDTTR-ND - Tape & Reel (TR) 296-OPA862IDTCT-ND - Cut Tape (CT) 296-OPA862IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA862IDT |
Description | 180 MHZ HIGH-PRECISION ADC DRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA862IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.28000 | ¥472.80 |
25 | ¥45.07840 | ¥1,126.96 |
100 | ¥39.14270 | ¥3,914.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.38320 | ¥9,345.80 |
500 | ¥34.08464 | ¥17,042.32 |
1,250 | ¥29.68666 | ¥37,108.32 |
2,500 | ¥28.58716 | ¥71,467.90 |