CD74HC4052E | |
---|---|
DigiKey Part Number | 296-9217-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4052E |
Description | IC SWITCH SP4T X 2 130OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥5.96120 | ¥149.03 |
100 | ¥4.86610 | ¥486.61 |
250 | ¥4.51992 | ¥1,129.98 |
500 | ¥3.84664 | ¥1,923.32 |
1,000 | ¥3.07727 | ¥3,077.27 |
2,500 | ¥2.78881 | ¥6,972.02 |
5,000 | ¥2.59648 | ¥12,982.40 |