SN74HC4066N | |
---|---|
DigiKey Part Number | 296-8329-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4066N |
Description | IC SWITCH SPST-NOX4 30OHM 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 34ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87100 | ¥48.71 |
25 | ¥4.57680 | ¥114.42 |
100 | ¥3.73610 | ¥373.61 |
250 | ¥3.47040 | ¥867.60 |
500 | ¥2.95352 | ¥1,476.76 |
1,000 | ¥2.36281 | ¥2,362.81 |
2,500 | ¥2.14133 | ¥5,353.32 |
5,000 | ¥1.99363 | ¥9,968.15 |