TS12A4514P | |
---|---|
DigiKey Part Number | 296-21908-5-ND |
Manufacturer | |
Manufacturer Product Number | TS12A4514P |
Description | IC SWITCH SPST-NO X 1 10OHM 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4514P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 520MHz | |
Charge Injection | -11.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
50 | ¥6.13100 | ¥306.55 |
100 | ¥5.03610 | ¥503.61 |
250 | ¥4.70728 | ¥1,176.82 |
500 | ¥4.15998 | ¥2,079.99 |
1,000 | ¥3.28419 | ¥3,284.19 |
2,500 | ¥3.06527 | ¥7,663.18 |
5,000 | ¥2.91202 | ¥14,560.10 |