CD74HC02M96 | |
---|---|
DigiKey Part Number | 296-31560-2-ND - Tape & Reel (TR) 296-31560-1-ND - Cut Tape (CT) 296-31560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC02M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.51280 | ¥62.82 |
100 | ¥1.73510 | ¥173.51 |
250 | ¥1.46120 | ¥365.30 |
500 | ¥1.18728 | ¥593.64 |
1,000 | ¥0.91320 | ¥913.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.82190 | ¥2,054.75 |
5,000 | ¥0.77625 | ¥3,881.25 |
12,500 | ¥0.70776 | ¥8,847.00 |
25,000 | ¥0.66209 | ¥16,552.25 |
62,500 | ¥0.59360 | ¥37,100.00 |
125,000 | ¥0.57077 | ¥71,346.25 |