CD4069UBM96 | |
---|---|
DigiKey Part Number | 296-14476-2-ND - Tape & Reel (TR) 296-14476-1-ND - Cut Tape (CT) 296-14476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBM96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥3.10440 | ¥77.61 |
100 | ¥2.48390 | ¥248.39 |
250 | ¥2.30680 | ¥576.70 |
500 | ¥1.95196 | ¥975.98 |
1,000 | ¥1.50830 | ¥1,508.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37526 | ¥3,438.15 |
5,000 | ¥1.28653 | ¥6,432.65 |
12,500 | ¥1.19780 | ¥14,972.50 |
25,000 | ¥1.13569 | ¥28,392.25 |
62,500 | ¥1.10908 | ¥69,317.50 |