CD4027BM96 | |
---|---|
DigiKey Part Number | 296-31493-2-ND - Tape & Reel (TR) 296-31493-1-ND - Cut Tape (CT) 296-31493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4027BM96 |
Description | IC FF JK TYPE DUAL 1BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4027BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.53700 | ¥35.37 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.64300 | ¥264.30 |
250 | ¥2.45448 | ¥613.62 |
500 | ¥2.07668 | ¥1,038.34 |
1,000 | ¥1.60477 | ¥1,604.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46316 | ¥3,657.90 |
5,000 | ¥1.36876 | ¥6,843.80 |
12,500 | ¥1.27436 | ¥15,929.50 |
25,000 | ¥1.20828 | ¥30,207.00 |
62,500 | ¥1.17996 | ¥73,747.50 |