CD4027BMT | |
---|---|
DigiKey Part Number | 296-CD4027BMTTR-ND - Tape & Reel (TR) 296-CD4027BMTCT-ND - Cut Tape (CT) 296-CD4027BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4027BMT |
Description | IC FF JK TYPE DUAL 1BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4027BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.89200 | ¥88.92 |
25 | ¥8.44000 | ¥211.00 |
100 | ¥6.93190 | ¥693.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.47964 | ¥1,619.91 |
500 | ¥5.72608 | ¥2,863.04 |
1,250 | ¥4.52067 | ¥5,650.84 |
2,500 | ¥4.21926 | ¥10,548.15 |
6,250 | ¥4.00830 | ¥25,051.88 |
12,500 | ¥3.85762 | ¥48,220.25 |