CC1120RHBT | |
---|---|
DigiKey Part Number | 296-38009-2-ND - Tape & Reel (TR) 296-38009-1-ND - Cut Tape (CT) 296-38009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1120RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1120RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Sensitivity | -127dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA ~ 23mA | |
Current - Transmitting | 32mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.36400 | ¥513.64 |
25 | ¥46.22960 | ¥1,155.74 |
100 | ¥42.12100 | ¥4,212.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.01164 | ¥9,502.91 |
500 | ¥34.10774 | ¥17,053.87 |
750 | ¥30.82031 | ¥23,115.23 |
1,250 | ¥28.76560 | ¥35,957.00 |
2,500 | ¥27.32730 | ¥68,318.25 |