4463CPSQ20C169SE | |
---|---|
DigiKey Part Number | 336-4526-ND |
Manufacturer | |
Manufacturer Product Number | 4463CPSQ20C169SE |
Description | PICO BOARD 169MHZ ETSI CAT1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EZRadioPRO® Si4463 Transceiver 169MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 169MHz | |
For Use With/Related Products | Si4463 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.97000 | ¥389.97 |