4463C-915-PDK | |
---|---|
DigiKey Part Number | 336-3094-ND |
Manufacturer | |
Manufacturer Product Number | 4463C-915-PDK |
Description | KIT DEMO EZRADIO +14DBM US/JP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | EZRadioPRO® Si4463 Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
For Use With/Related Products | Si4463 | |
Supplied Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,483.88000 | ¥3,483.88 |