BQ77PL900DL | |
---|---|
DigiKey Part Number | 296-25928-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ77PL900DL |
Description | IC BATT PROT LI-ION 5-10C 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77PL900DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 5 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.20000 | ¥73.20 |
10 | ¥66.12200 | ¥661.22 |
25 | ¥63.04840 | ¥1,576.21 |
100 | ¥54.74530 | ¥5,474.53 |
250 | ¥52.28488 | ¥13,071.22 |
500 | ¥47.67160 | ¥23,835.80 |
1,000 | ¥41.52045 | ¥41,520.45 |