BQ7694002DBT | |
---|---|
DigiKey Part Number | 296-37788-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7694002DBT |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694002DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.27500 | ¥492.75 |
40 | ¥46.98275 | ¥1,879.31 |
120 | ¥40.79517 | ¥4,895.42 |
280 | ¥38.96196 | ¥10,909.35 |
520 | ¥35.52413 | ¥18,472.55 |
1,000 | ¥30.94037 | ¥30,940.37 |
2,520 | ¥29.79446 | ¥75,082.04 |