BQ27411DRZT-G1C | |
---|---|
DigiKey Part Number | 296-37270-2-ND - Tape & Reel (TR) 296-37270-1-ND - Cut Tape (CT) 296-37270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27411DRZT-G1C |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27411DRZT-G1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.98300 | ¥219.83 |
25 | ¥20.78640 | ¥519.66 |
100 | ¥18.01500 | ¥1,801.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.01440 | ¥3,003.60 |
500 | ¥11.43362 | ¥5,716.81 |