BQ27441DRZR-G1B

DigiKey Part Number
296-39942-2-ND - Tape & Reel (TR)
296-39942-1-ND - Cut Tape (CT)
296-39942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27441DRZR-G1B
Description
IC BATT FUEL GAUGE LI-ION 12SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27441DRZR-G1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥20.59000¥205.90
25¥19.42680¥485.67
100¥16.55100¥1,655.10
250¥15.54092¥3,885.23
500¥13.59838¥6,799.19
1,000¥11.26726¥11,267.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.13881¥27,416.43
Manufacturers Standard Package