BQ34Z100PWR-R2 | |
---|---|
DigiKey Part Number | 296-BQ34Z100PWR-R2TR-ND - Tape & Reel (TR) 296-BQ34Z100PWR-R2CT-ND - Cut Tape (CT) 296-BQ34Z100PWR-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PWR-R2 |
Description | MULTI-CHEMISTRY IMPEDANCE TRACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PWR-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.96600 | ¥349.66 |
25 | ¥33.05600 | ¥826.40 |
100 | ¥28.64740 | ¥2,864.74 |
250 | ¥27.17840 | ¥6,794.60 |
500 | ¥24.38710 | ¥12,193.55 |
1,000 | ¥20.56742 | ¥20,567.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.86929 | ¥37,738.58 |