MAX17303G+ | |
---|---|
DigiKey Part Number | 505-MAX17303G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17303G+ |
Description | MODEL GAUGE M5 1S TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
25 | ¥25.74600 | ¥643.65 |
80 | ¥22.31325 | ¥1,785.06 |
230 | ¥21.16917 | ¥4,868.91 |
490 | ¥18.99514 | ¥9,307.62 |
980 | ¥16.01993 | ¥15,699.53 |
2,450 | ¥15.21897 | ¥37,286.48 |
4,900 | ¥14.64681 | ¥71,769.37 |