MAX17301X+T | |
---|---|
DigiKey Part Number | 175-MAX17301X+TTR-ND - Tape & Reel (TR) 175-MAX17301X+TCT-ND - Cut Tape (CT) 175-MAX17301X+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17301X+T |
Description | IC BATT FUEL LI-ION 1C 15WLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17301X+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.68x2.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥41.97840 | ¥1,049.46 |
100 | ¥36.38090 | ¥3,638.09 |
250 | ¥34.51500 | ¥8,628.75 |
500 | ¥30.97034 | ¥15,485.17 |
1,000 | ¥26.11949 | ¥26,119.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.81351 | ¥62,033.78 |