ESD8111PFCT5G | |
---|---|
DigiKey Part Number | ESD8111PFCT5GOSTR-ND - Tape & Reel (TR) ESD8111PFCT5GOSCT-ND - Cut Tape (CT) ESD8111PFCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8111PFCT5G |
Description | TVS DIODE 3.3VWM 8VC 2WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8111PFCT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7.1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.93350 | ¥93.35 |
500 | ¥0.82690 | ¥413.45 |
1,000 | ¥0.64348 | ¥643.48 |
2,000 | ¥0.57596 | ¥1,151.92 |
5,000 | ¥0.56648 | ¥2,832.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56648 | ¥5,664.80 |