AM26LV32EINSR | |
---|---|
DigiKey Part Number | 296-24695-2-ND - Tape & Reel (TR) 296-24695-1-ND - Cut Tape (CT) 296-24695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EINSR |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EINSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90400 | ¥219.04 |
25 | ¥20.66920 | ¥516.73 |
100 | ¥17.60840 | ¥1,760.84 |
250 | ¥16.53388 | ¥4,133.47 |
500 | ¥14.46732 | ¥7,233.66 |
1,000 | ¥11.98722 | ¥11,987.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.16049 | ¥22,320.98 |
6,000 | ¥10.74714 | ¥64,482.84 |