FO5HSCBE50.0-T1 | |
---|---|
DigiKey Part Number | 631-1446-2-ND - Tape & Reel (TR) 631-1446-1-ND - Cut Tape (CT) 631-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO5HSCBE50.0-T1 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥14.40100 | ¥144.01 |
50 | ¥14.06440 | ¥703.22 |
100 | ¥12.05470 | ¥1,205.47 |
500 | ¥11.72012 | ¥5,860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.87841 | ¥9,878.41 |
3,000 | ¥9.37616 | ¥28,128.48 |
5,000 | ¥9.04130 | ¥45,206.50 |