M25P80-VMN3TPB | |
---|---|
DigiKey Part Number | 1450-M25P80-VMN3TPBTR-ND - Tape & Reel (TR) 1450-M25P80-VMN3TPBCT-ND - Cut Tape (CT) 1450-M25P80-VMN3TPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M25P80-VMN3TPB |
Description | IC FLASH 8MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 75 MHz 6 ns 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.67120 | ¥191.78 |
50 | ¥7.62520 | ¥381.26 |
100 | ¥6.81820 | ¥681.82 |
250 | ¥6.76028 | ¥1,690.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.24152 | ¥15,603.80 |