M25P10-AVMN6TP | |
---|---|
DigiKey Part Number | 1450-M25P10-AVMN6TPTR-ND - Tape & Reel (TR) 1450-M25P10-AVMN6TPCT-ND - Cut Tape (CT) 1450-M25P10-AVMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M25P10-AVMN6TP |
Description | IC FLASH 1MBIT SPI 50MHZ 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI 50 MHz 8 ns 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.96680 | ¥149.17 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥5.30270 | ¥530.27 |
250 | ¥5.25820 | ¥1,314.55 |
500 | ¥5.18038 | ¥2,590.19 |
1,000 | ¥4.99501 | ¥4,995.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.85452 | ¥12,136.30 |
5,000 | ¥4.54961 | ¥22,748.05 |
12,500 | ¥4.40015 | ¥55,001.88 |