Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥3.34600 | ¥83.65 |
50 | ¥3.22800 | ¥161.40 |
100 | ¥3.11390 | ¥311.39 |
250 | ¥2.97052 | ¥742.63 |
500 | ¥2.86610 | ¥1,433.05 |
1,000 | ¥2.76513 | ¥2,765.13 |
5,000 | ¥2.54395 | ¥12,719.75 |