CDBC560-G | |
---|---|
DigiKey Part Number | 641-1127-2-ND - Tape & Reel (TR) 641-1127-1-ND - Cut Tape (CT) 641-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC560-G |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC560-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00000 | ¥50.00 |
100 | ¥3.46030 | ¥346.03 |
500 | ¥2.89156 | ¥1,445.78 |
1,000 | ¥2.46096 | ¥2,460.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19178 | ¥6,575.34 |
6,000 | ¥2.07643 | ¥12,458.58 |
9,000 | ¥1.92261 | ¥17,303.49 |
30,000 | ¥1.90358 | ¥57,107.40 |