ADS1119IPW | |
---|---|
DigiKey Part Number | 296-50303-ND |
Manufacturer | |
Manufacturer Product Number | ADS1119IPW |
Description | IC ADC 16BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1119IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.73700 | ¥487.37 |
90 | ¥40.34867 | ¥3,631.38 |
270 | ¥38.53507 | ¥10,404.47 |
540 | ¥35.13491 | ¥18,972.85 |
1,080 | ¥30.60131 | ¥33,049.41 |
2,520 | ¥29.46795 | ¥74,259.23 |