ADS112C04IRTET | |
---|---|
DigiKey Part Number | 296-53161-2-ND - Tape & Reel (TR) 296-53161-1-ND - Cut Tape (CT) 296-53161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS112C04IRTET |
Description | IC ADC 16BIT SIGMA-DELTA 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS112C04IRTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥65.23500 | ¥652.35 |
25 | ¥62.19760 | ¥1,554.94 |
100 | ¥54.00570 | ¥5,400.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.57828 | ¥12,894.57 |
500 | ¥47.02708 | ¥23,513.54 |
1,250 | ¥40.95911 | ¥51,198.89 |