TB-3DCAM-8060-USB | |
---|---|
DigiKey Part Number | 3074-TB-3DCAM-8060-USB-ND |
Manufacturer | |
Manufacturer Product Number | TB-3DCAM-8060-USB |
Description | TERABEE 3DCAM 80X60 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Color | - | |
Resolution | 80 x 60 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | TeraRanger Evo 64px | |
Type | - | |
Interface | USB 2.0 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.126" L x 2.087" W (54.00mm x 53.00mm) | |
Height (Max) | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,550.36000 | ¥2,550.36 |