1590Z235GY | |
---|---|
DigiKey Part Number | HM3845-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z235GY |
Description | BOX ALUM GRAY 13.07"L X 9.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 13.071" L x 9.134" W (332.00mm x 232.00mm) X 4.341" (110.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z235GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.071" L x 9.134" W (332.00mm x 232.00mm) | |
Height | 4.341" (110.26mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.169" (4.29mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.9 lbs (2.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,704.74000 | ¥1,704.74 |
5 | ¥1,674.30000 | ¥8,371.50 |
10 | ¥1,643.85500 | ¥16,438.55 |
25 | ¥1,619.50360 | ¥40,487.59 |
50 | ¥1,582.97420 | ¥79,148.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/261/MFG_1590Z235_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/450/308/MFG_1590Z235BK_tmb%2864x64%29.jpg)