1590Z166BK | |
---|---|
DigiKey Part Number | HM3839-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z166BK |
Description | BOX ALUM BLACK 14.17"L X 6.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 14.173" L x 6.283" W (360.00mm x 159.60mm) X 3.591" (91.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z166BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 6.283" W (360.00mm x 159.60mm) | |
Height | 3.591" (91.21mm) | |
Area (L x W) | 89.1in² (575cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.191" (4.85mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.39000 | ¥1,239.39 |
5 | ¥1,156.80400 | ¥5,784.02 |
10 | ¥1,136.14700 | ¥11,361.47 |
25 | ¥1,115.48680 | ¥27,887.17 |
50 | ¥1,098.96340 | ¥54,948.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/290/648/1590Z166_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/506/149/MFG_1590Z166GY_tmb.jpg)