1590Z231BK | |
---|---|
DigiKey Part Number | HM1978-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z231BK |
Description | BOX ALUM BLACK 9.06"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 9.055" L x 7.874" W (230.00mm x 200.00mm) X 4.390" (111.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z231BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.055" L x 7.874" W (230.00mm x 200.00mm) | |
Height | 4.390" (111.51mm) | |
Area (L x W) | 71.3in² (460cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,293.56000 | ¥1,293.56 |
5 | ¥1,270.47600 | ¥6,352.38 |
10 | ¥1,247.37300 | ¥12,473.73 |
25 | ¥1,228.89040 | ¥30,722.26 |
50 | ¥1,201.17000 | ¥60,058.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/318/454/1590Z231_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/290/245/1590Z231GY_tmb.jpg)