BU-PMDP-S-0 | |
---|---|
DigiKey Part Number | 314-1214-ND |
Manufacturer | |
Manufacturer Product Number | BU-PMDP-S-0 |
Description | CONN DBL BANANA PLG SLDRLESS BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Shorting Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Shorting | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥37.95400 | ¥379.54 |
100 | ¥36.17490 | ¥3,617.49 |
500 | ¥34.98870 | ¥17,494.35 |
1,000 | ¥33.20964 | ¥33,209.64 |