1550F | |
---|---|
DigiKey Part Number | HM1188-ND |
Manufacturer | |
Manufacturer Product Number | 1550F |
Description | BOX ALUM 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 4.138" (105.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 4.138" (105.11mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.19000 | ¥207.19 |
10 | ¥182.79700 | ¥1,827.97 |
100 | ¥164.51850 | ¥16,451.85 |